This website requires JavaScript.
no-image

* Images are for reference only

FKN5WSJR-73-0R33

Extended
Manufacturer
YAGEO
MFR.Part #
FKN5WSJR-73-0R33
JLCPCB Part #
C19327084
Package
Plugin,D6.5xL17.5mm
Description
-40℃~+155℃ 330mΩ 5W Wirewound Resistor ±5% 插件,D6.5xL17.5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 33

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2754
1000+ $0.1099
2500+ $0.1062
5000+ $0.1044

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons