This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MFP200BBE73-600R

Extended
Manufacturer
YAGEO
MFR.Part #
MFP200BBE73-600R
JLCPCB Part #
C3460781
Package
Plugin,D5xL15.5mm
Description
-55℃~+155℃ 2W 600Ω Metal Film Resistor ±0.1% ±50ppm/℃ 插件,D5xL15.5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5188
200+ $0.2008
500+ $0.1944
1000+ $0.1912

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons