This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MF0207FTE52-1K8

Extended
Manufacturer
YAGEO
MFR.Part #
MF0207FTE52-1K8
JLCPCB Part #
C1373822
Package
Plugin,D2.4xL6.3mm
Description
-55℃~+155℃ 1.8kΩ 600mW Metal Film Resistor ±1% ±50ppm/℃ 插件,D2.4xL6.3mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2321

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 2321

In-stock Item Pricing

Qty Unit Price
1+ $0.0161
500+ $0.0127
1500+ $0.0108
5000+ $0.0097
25000+ $0.0087
50000+ $0.0081

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons