
* Images are for reference only
FSM200KB-470R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- FSM200KB-470R
- JLCPCB Part #
- C3362873
- Package
- Plugin,10x9mm
- Description
- -55℃~+150℃ -80ppm/℃~+500ppm/℃ 2W 470Ω Cement Resistor ±10% 插件,10x9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 680
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7096
200+
$0.2762
680+
$0.2665
1360+
$0.2617
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?