
* Images are for reference only
FMP-50FTF52-88K7
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- FMP-50FTF52-88K7
- JLCPCB Part #
- C3395961
- Package
- Plugin,D1.9xL3.4mm
- Description
- -55℃~+155℃ 500mW 88.7kΩ Metal Film Resistor ±1% ±100ppm/℃ 插件,D1.9xL3.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 723
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0331
200+
$0.0129
500+
$0.0124
1000+
$0.0122
Welcome back, may I help you?