
* Images are for reference only
FKN-50FR-52-1R5
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- FKN-50FR-52-1R5
- JLCPCB Part #
- C19491438
- Package
- Plugin,D3.3xL9mm
- Description
- -40℃~+155℃ 1.5Ω 500mW Wirewound Resistor ±1% ±350ppm/℃ 插件,D3.3xL9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 81
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1115
200+
$0.0445
500+
$0.0431
1000+
$0.0422
Welcome back, may I help you?