This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FKN2WSJR-73-1R2

Extended
Manufacturer
YAGEO
MFR.Part #
FKN2WSJR-73-1R2
JLCPCB Part #
C1761297
Package
Plugin,D4.5xL11.5mm
Description
-40℃~+155℃ 1.2Ω 2W Wirewound Resistor ±5% 插件,D4.5xL11.5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 115

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0781
200+ $0.0302
500+ $0.0293
1000+ $0.0286
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons