
* Images are for reference only
FKN1WSJR-52-5R1
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- FKN1WSJR-52-5R1
- JLCPCB Part #
- C3565882
- Package
- Plugin,D3.3xL9mm
- Description
- -40℃~+155℃ 1W 5.1Ω Wirewound Resistor ±5% 插件,D3.3xL9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 182
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0494
200+
$0.0193
500+
$0.0184
1000+
$0.0181
Welcome back, may I help you?