This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CFR-25JB-52-820R

Extended
Manufacturer
YAGEO
MFR.Part #
CFR-25JB-52-820R
JLCPCB Part #
C1364319
Package
Plugin,D2.4xL6.3mm
Description
-500ppm/℃~+350ppm/℃ -55℃~+155℃ 250mW 820Ω Carbon Film Resistor ±5% 插件,D2.4xL6.3mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 8550

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 8550

In-stock Item Pricing

Qty Unit Price
1+ $0.0045
500+ $0.0044
5000+ $0.0043
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons