
* Images are for reference only
CC1206KKX7RBBB331
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- CC1206KKX7RBBB331
- JLCPCB Part #
- C113896
- Package
- 1206
- Description
- 330pF 500V X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2085
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2080
In-stock Item Pricing
Qty Unit Price
1+
$0.0233
500+
$0.0193
3000+
$0.0170
6000+
$0.0157
24000+
$0.0146
51000+
$0.0139
Related Products
Welcome back, may I help you?