
* Images are for reference only
CC0805JPNPO9BN301
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- CC0805JPNPO9BN301
- JLCPCB Part #
- C20144927
- Package
- 0805
- Description
- 300pF 50V C0G、NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 124
Full Reel: 20000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0726
200+
$0.0291
500+
$0.0281
1000+
$0.0276
Related Products
Welcome back, may I help you?