This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AT1206DRD07330KL

Extended
Manufacturer
YAGEO
MFR.Part #
AT1206DRD07330KL
JLCPCB Part #
C6126677
Package
1206
Description
-55℃~+155℃ 250mW 330kΩ Thin Film Resistor ±0.5% ±25ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4997
200+ $0.2009
500+ $0.1928
1000+ $0.1896
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons