
* Images are for reference only
AF0805FR-07619RL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- AF0805FR-07619RL
- JLCPCB Part #
- C5549645
- Package
- 0805
- Description
- -55℃~+155℃ 125mW 619Ω Thick Film Resistor ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 594
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0390
200+
$0.0156
500+
$0.0151
1000+
$0.0148
Welcome back, may I help you?