This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AC1210FR-079R1L

Extended
Manufacturer
YAGEO
MFR.Part #
AC1210FR-079R1L
JLCPCB Part #
C728051
Package
1210
Description
-55℃~+155℃ 200V 500mW 9.1Ω Thick Film Resistor ±1% ±200ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 940

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 940

In-stock Item Pricing

Qty Unit Price
1+ $0.0419
200+ $0.0339
600+ $0.0294
5000+ $0.0263
10000+ $0.0241
20000+ $0.0228

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons