This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AA1210FR-0722R1L

Extended
Manufacturer
YAGEO
MFR.Part #
AA1210FR-0722R1L
JLCPCB Part #
C6109722
Package
1210
Description
-55℃~+155℃ 22.1Ω 500mW Thick Film Resistor ±1% ±150ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 86

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1052
200+ $0.0420
500+ $0.0407
1000+ $0.0399

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons