
* Images are for reference only
5KP200CA/TR13
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- 5KP200CA/TR13
- JLCPCB Part #
- C5906908
- Package
- P600
- Description
- -55℃~+150℃ 15.5A 200V 224V 2uA 329.2V IEC 61000-4-2 TVS Unidirectional P600 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3316
200+
$0.1323
500+
$0.1280
800+
$0.1257
Related Products
Welcome back, may I help you?