
* Images are for reference only
TM4771CME122RB
Extended
- Manufacturer
- Xunda
- MFR.Part #
- TM4771CME122RB
- JLCPCB Part #
- C399062
- Package
- Plugin,D8xL12mm
- Description
- 12mm 16V 3.5mm 3000hrs@105℃ 470uF 8mm ±20% 插件,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.0419
100+
$0.0331
500+
$0.0267
1000+
$0.0235
5000+
$0.0209
10000+
$0.0196
Related Products
Welcome back, may I help you?