
* Images are for reference only
RK6871HMJ212RB
Extended
- Manufacturer
- Xunda
- MFR.Part #
- RK6871HMJ212RB
- JLCPCB Part #
- C399014
- Package
- Plugin,D13xL21mm
- Description
- 13mm 2000hrs@105℃ 21mm 50V 5mm 680uF ±20% 插件,D13xL21mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 81
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1142
50+
$0.1118
150+
$0.1102
500+
$0.1087
2500+
$0.0910
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?