
* Images are for reference only
RK1572GMO355RB
Extended
- Manufacturer
- Xunda
- MFR.Part #
- RK1572GMO355RB
- JLCPCB Part #
- C399049
- Package
- Plugin,D18xL35mm
- Description
- 150uF 18mm 2000hrs@105℃ 35mm 400V 7.5mm ±20% 插件,D18xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0149
10+
$0.8232
30+
$0.7282
100+
$0.5832
500+
$0.5268
1000+
$0.4962
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?