
* Images are for reference only
SM4761AMB072RB
Extended
- Manufacturer
- Xunda
- MFR.Part #
- SM4761AMB072RB
- JLCPCB Part #
- C3014429
- Package
- Plugin,D4xL7mm
- Description
- 10V 47uF 4mm 7mm ±20% 插件,D4xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1458
Full Reel: 2000
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0132
10+
$0.0102
30+
$0.0085
100+
$0.0075
500+
$0.0066
1000+
$0.0061
Welcome back, may I help you?