
* Images are for reference only
XY-PH2.0-3A11-R
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-PH2.0-3A11-R
- JLCPCB Part #
- C22391403
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x3P 200V 2A 2mm 3 3P 4.7mm 6.05mm 8mm Copper alloy PA66 PH Red Through Hole Tin UL94V-2 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 208
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 207
In-stock Item Pricing
Qty Unit Price
1+
$0.0170
500+
$0.0133
1500+
$0.0112
5000+
$0.0100
25000+
$0.0089
50000+
$0.0083
Related Products
Welcome back, may I help you?