
* Images are for reference only
XY-HY2.0-5PWT
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-HY2.0-5PWT
- JLCPCB Part #
- C52190555
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 100V 14mm 1x5P 2A 2mm 5 5.1mm 5P 9.15mm Beige Brass HY LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.0910
100+
$0.0723
300+
$0.0630
1600+
$0.0561
4800+
$0.0505
9600+
$0.0478
Related Products
Welcome back, may I help you?