
* Images are for reference only
XY-PH2.0-7PWT
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-PH2.0-7PWT
- JLCPCB Part #
- C52190548
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 100V 17.9mm 1x7P 2A 2mm 5.5mm 7 7.6mm 7P Beige Brass LCP PH Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$0.0727
100+
$0.0577
300+
$0.0503
1000+
$0.0448
5000+
$0.0403
10000+
$0.0381
Related Products
Welcome back, may I help you?