
* Images are for reference only
XY-USB10.0-6.3
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-USB10.0-6.3
- JLCPCB Part #
- C53133493
- Package
- SMD
- Description
- -40℃~+85℃ 1 1.5A 10mm 30V 4P 5,000 cycles Black Female Surface Mount, Right Angle Type-A USB 2.0 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.1067
50+
$0.0849
150+
$0.0738
500+
$0.0656
2500+
$0.0590
5000+
$0.0556
Related Products
Welcome back, may I help you?