
* Images are for reference only
XY-PH2.0-15A11
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-PH2.0-15A11
- JLCPCB Part #
- C22365854
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 15 15P 1x15P 250V 2A 2mm 4.7mm 6.05mm Brass PA66 Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 372
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 372
In-stock Item Pricing
Qty Unit Price
1+
$0.0449
100+
$0.0355
500+
$0.0308
1000+
$0.0273
5000+
$0.0244
10000+
$0.0231
Related Products
Welcome back, may I help you?