
* Images are for reference only
XY-IDC2.0-2*4P-Z
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-IDC2.0-2*4P-Z
- JLCPCB Part #
- C53200849
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1.5A 2 250V 2mm 2mm 2x4P 4 Black IDC Header Through Hole 插件,P=2mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 138
Minimum: 1
Full Reel: 280
$0.01
Add To List
Available Order Qty: 138
In-stock Item Pricing
Qty Unit Price
1+
$0.1320
50+
$0.1050
280+
$0.0914
560+
$0.0814
2520+
$0.0732
5040+
$0.0692
Related Products
Welcome back, may I help you?