
* Images are for reference only
XY-B2P-VH
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-B2P-VH
- JLCPCB Part #
- C51940131
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 1x2P 2 250V 2P 3.96mm 3A Brass PA66 Through Hole Tin UL94V-0 White 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 656
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 600
In-stock Item Pricing
Qty Unit Price
1+
$0.0345
200+
$0.0265
1000+
$0.0220
2000+
$0.0194
10000+
$0.0170
20000+
$0.0158
Related Products
Welcome back, may I help you?