
* Images are for reference only
XY-HY2.0-8A61
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-HY2.0-8A61
- JLCPCB Part #
- C19272119
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 100V 1x8P 2A 2mm 5.2mm 8 8P Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 116
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 104
In-stock Item Pricing
Qty Unit Price
1+
$0.0800
50+
$0.0638
150+
$0.0558
800+
$0.0496
2400+
$0.0448
4800+
$0.0424
Related Products
Welcome back, may I help you?