
* Images are for reference only
XY128V-A-5.08-4P
Extended
- Manufacturer
- Ningbo Xinlaiya Elec.
- MFR.Part #
- XY128V-A-5.08-4P
- JLCPCB Part #
- C22450485
- Package
- Plugin,P=5.08mm
- Description
- 1 12~24 15A 1x4P 2.5 300V 4 4P 5.08mm Green M2.5 Through Hole Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1018
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 1010
In-stock Item Pricing
Qty Unit Price
1+
$0.3291
50+
$0.2560
250+
$0.2246
500+
$0.1856
2500+
$0.1682
4500+
$0.1578
Related Products
Welcome back, may I help you?