
* Images are for reference only
WAFER-HA2.54-14PWB
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-HA2.54-14PWB
- JLCPCB Part #
- C22370268
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 14 14P 1x14P 2.5mm 250V 3A 40mm 6.2mm 7.8mm Auxiliary Solder Pin Beige Brass LCP Surface Mount, Right Angle Tin XHB SMD,P=2.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 700
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 700
In-stock Item Pricing
Qty Unit Price
1+
$0.3168
50+
$0.2488
150+
$0.2197
700+
$0.1833
2800+
$0.1671
4900+
$0.1573
Related Products
Welcome back, may I help you?