
* Images are for reference only
WAFER-HA2.54-7PWZ
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-HA2.54-7PWZ
- JLCPCB Part #
- C5359663
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x7P 2.5mm 20mm 250V 2A 6.35mm 7 7.42mm 7P Brass PA66 Right Angle Tin UL94V-0 White XHB Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 627
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 627
In-stock Item Pricing
Qty Unit Price
1+
$0.0638
100+
$0.0505
300+
$0.0439
1000+
$0.0389
5000+
$0.0348
10000+
$0.0328
Related Products
Welcome back, may I help you?