
* Images are for reference only
TYPEC-324G-ACP24
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- TYPEC-324G-ACP24
- JLCPCB Part #
- C2840400
- Package
- SMD
- Description
- -45℃~+85℃ 1 10000 times 24P 5A 5V 7.9mm Black Female Surface Mount, Right Angle Type-C USB 3.1 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5522
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 5505
In-stock Item Pricing
Qty Unit Price
1+
$0.7067
10+
$0.5782
30+
$0.5124
100+
$0.4481
500+
$0.4096
900+
$0.3903
Related Products
Welcome back, may I help you?