
MX1.25-4PLT
- Manufacturer
- MFR.Part #
- MX1.25-4PLT
- JLCPCB Part #
- C52037379
- Package
- SMD,P=1.25mm
- Description
- -40℃~+85℃ 1 1.25mm 125V 1A 1x4P 3.3mm 4 4.7mm 4P 9.75mm Auxiliary Solder Pin Beige Brass LCP PicoBlade(MX 1.25) Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | XUNPU | |
| Package | SMD,P=1.25mm | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 125V | |
| Color | Beige | |
| Current Rating | 1A | |
| Pins Structure | 1x4P | |
| Mounting Type | Surface Mount,Vertical | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 3.3mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 9.75mm | |
| Reference Series | PicoBlade(MX 1.25) | |
| Contact Plating | Tin | |
| Number of Pins | 4P | |
| Pitch | 1.25mm | |
| Contact Material | Brass | |
| Supplementary Features | Auxiliary Solder Pin | |
| Z-Height of the Board | 4.7mm | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 4 |

* Images are for reference only
MX1.25-4PLT
Extended- Manufacturer
- MFR.Part #
- MX1.25-4PLT
- JLCPCB Part #
- C52037379
- Package
- SMD,P=1.25mm
- Description
- -40℃~+85℃ 1 1.25mm 125V 1A 1x4P 3.3mm 4 4.7mm 4P 9.75mm Auxiliary Solder Pin Beige Brass LCP PicoBlade(MX 1.25) Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MX1.25-4PLT
Extended- Manufacturer
- MFR.Part #
- MX1.25-4PLT
- JLCPCB Part #
- C52037379
- Package
- SMD,P=1.25mm
- Description
- -40℃~+85℃ 1 1.25mm 125V 1A 1x4P 3.3mm 4 4.7mm 4P 9.75mm Auxiliary Solder Pin Beige Brass LCP PicoBlade(MX 1.25) Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MX1.25-4PLT Specifications
MX1.25-4PLT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | XUNPU | |
| Package | SMD,P=1.25mm | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 125V | |
| Color | Beige | |
| Current Rating | 1A | |
| Pins Structure | 1x4P | |
| Mounting Type | Surface Mount,Vertical | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 3.3mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 9.75mm | |
| Reference Series | PicoBlade(MX 1.25) | |
| Contact Plating | Tin | |
| Number of Pins | 4P | |
| Pitch | 1.25mm | |
| Contact Material | Brass | |
| Supplementary Features | Auxiliary Solder Pin | |
| Z-Height of the Board | 4.7mm | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 4 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX1.25-4PLT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MX1.25-4PLT Schematic Symbol & PCB Footprint
The MX1.25-4PLT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.