
* Images are for reference only
PH1.0-01-02PZS
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- PH1.0-01-02PZS
- JLCPCB Part #
- C41360729
- Package
- Plugin,P=1mm
- Description
- -40℃~+105℃ 1mm 1mm 1mm 2 2mm 2mm 2x2P 4P 750mA Black Gold Phosphor bronze Pin Header Through Hole 插件,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 178
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 178
In-stock Item Pricing
Qty Unit Price
1+
$0.1577
50+
$0.1248
150+
$0.1107
1250+
$0.0931
2500+
$0.0852
5000+
$0.0805
Related Products