
* Images are for reference only
FH1.27-01-19PZS
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- FH1.27-01-19PZS
- JLCPCB Part #
- C30607464
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1A 2 2.4mm 2x19P 38P 4.3mm Gold Phosphor bronze Square Hole Through Hole Top Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 240
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 240
In-stock Item Pricing
Qty Unit Price
1+
$0.5956
10+
$0.4833
30+
$0.4271
100+
$0.3709
500+
$0.3372
1000+
$0.3195
Related Products
Welcome back, may I help you?