
* Images are for reference only
PH1.27-01-20PZS
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- PH1.27-01-20PZS
- JLCPCB Part #
- C41360873
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1A 1mm 2 2.3mm 2x20P 3.9mm 40P Black Brass Gold Pin Header Through Hole 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 187
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 187
In-stock Item Pricing
Qty Unit Price
1+
$0.3886
10+
$0.3048
30+
$0.2693
200+
$0.2242
400+
$0.2048
1000+
$0.1935
Welcome back, may I help you?