
* Images are for reference only
WAFER-GH1.25-12PLB
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-GH1.25-12PLB
- JLCPCB Part #
- C22370216
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 12 125V 12P 18.25mm 1A 1x12P 4.2mm 4.95mm Auxiliary Solder Pin Beige Brass GH LCP Surface Mount,Vertical Tin SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1662
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1640
In-stock Item Pricing
Qty Unit Price
1+
$0.2848
50+
$0.2257
150+
$0.2004
1000+
$0.1687
2000+
$0.1547
5000+
$0.1462
Related Products
Welcome back, may I help you?