
* Images are for reference only
IDC2.54-01-13PZS
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- IDC2.54-01-13PZS
- JLCPCB Part #
- C7501632
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 13 2 2.54mm 2.54mm 250V 2x13P 3A IDC Header Through Hole Plugin,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 124
Minimum: 1
Full Reel: 120
$0.01
Add To List
Available Order Qty: 124
In-stock Item Pricing
Qty Unit Price
1+
$0.2642
50+
$0.2075
120+
$0.1831
480+
$0.1527
2520+
$0.1392
5040+
$0.1312
Related Products
Welcome back, may I help you?