
* Images are for reference only
WAFER-MX1.25-8PCB
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-MX1.25-8PCB
- JLCPCB Part #
- C3029392
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 1.95mm 15.15mm 1A 1x8P 30V 6.7mm 8 8P Auxiliary Solder Pin Black Brass LCP PicoBlade(MX 1.25) Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 235
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 230
In-stock Item Pricing
Qty Unit Price
1+
$0.2357
50+
$0.1848
150+
$0.1631
500+
$0.1359
2500+
$0.1177
5000+
$0.1105
Related Products
Welcome back, may I help you?