
* Images are for reference only
WAFER-XH2.54-8PWB
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-XH2.54-8PWB
- JLCPCB Part #
- C3029482
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x8P 2.5mm 250V 25mm 3A 6.2mm 7.8mm 8 8P Auxiliary Solder Pin Beige Brass LCP Surface Mount, Right Angle Tin XH SMD,P=2.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 456
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 446
In-stock Item Pricing
Qty Unit Price
1+
$0.1657
50+
$0.1306
150+
$0.1155
700+
$0.0946
2800+
$0.0863
4900+
$0.0813
Related Products
Welcome back, may I help you?