
* Images are for reference only
DP-7-R-T
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- DP-7-R-T
- JLCPCB Part #
- C7587924
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 24V 25mA 3,000 Cycles 7 Piano Key Red SPST Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 54
Minimum: 1
Full Reel: 24
$0.01
Add To List
Available Order Qty: 54
In-stock Item Pricing
Qty Unit Price
1+
$0.7584
10+
$0.6138
24+
$0.5415
96+
$0.4708
504+
$0.4290
1008+
$0.4065
Related Products
Welcome back, may I help you?