
* Images are for reference only
WAFER-PH2.0-15PLB
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-PH2.0-15PLB
- JLCPCB Part #
- C22370321
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 15 15P 1x15P 250V 2A 2mm 34mm 5.45mm 6.2mm Auxiliary Solder Pin Beige Brass LCP PH Surface Mount,Vertical Tin SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 685
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 685
In-stock Item Pricing
Qty Unit Price
1+
$0.2896
50+
$0.2291
150+
$0.2031
700+
$0.1708
2800+
$0.1564
4900+
$0.1478
Related Products
Welcome back, may I help you?