
* Images are for reference only
WAFER-HY2.0-7PWZ
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-HY2.0-7PWZ
- JLCPCB Part #
- C5374803
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 16mm 1x7P 250V 2A 2mm 5.1mm 7 7P 8mm Brass HY PA66 Right Angle Tin UL94V-0 White Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 701
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 701
In-stock Item Pricing
Qty Unit Price
1+
$0.0671
100+
$0.0529
300+
$0.0460
1000+
$0.0407
5000+
$0.0365
10000+
$0.0344
Related Products