
* Images are for reference only
BTB0.850-120PLBDC-G41
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- BTB0.850-120PLBDC-G41
- JLCPCB Part #
- C42420569
- Package
- SMD,P=0.8mm
- Description
- 0.8mm 120P 2 5mm Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$2.0390
10+
$1.7245
30+
$1.5293
100+
$1.3276
500+
$1.2373
1000+
$1.1986
Welcome back, may I help you?