
* Images are for reference only
PA2.0-3PLT-MR
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- PA2.0-3PLT-MR
- JLCPCB Part #
- C53134250
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 1x3P 250V 2mm 3 3A 3P 5.7mm 9.35mm 9.95mm Beige Copper alloy LCP PA Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$0.1904
50+
$0.1504
150+
$0.1332
500+
$0.1119
2500+
$0.1024
5000+
$0.0966
Related Products
Welcome back, may I help you?