
* Images are for reference only
MBR40L45CT
Extended
- Manufacturer
- XUMAO
- MFR.Part #
- MBR40L45CT
- JLCPCB Part #
- C49326513
- Package
- TO-263
- Description
- -55℃~+150℃ 200uA@45V 40A 45V 500A 550mV@20A TO-263 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 752
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 752
In-stock Item Pricing
Qty Unit Price
1+
$0.6620
10+
$0.5383
30+
$0.4756
100+
$0.4130
500+
$0.3760
800+
$0.3567
Related Products
Welcome back, may I help you?