
* Images are for reference only
MBRF20L100CT
Extended
- Manufacturer
- XUMAO
- MFR.Part #
- MBRF20L100CT
- JLCPCB Part #
- C49326496
- Package
- TO-220F
- Description
- -55℃~+150℃ 100V 100uA@100V 200A 20A 750mV@10A TO-220F Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.4059
10+
$0.3189
50+
$0.2819
100+
$0.2352
500+
$0.2143
1000+
$0.2014
Related Products
Welcome back, may I help you?