
* Images are for reference only
MURF2040CT
Extended
- Manufacturer
- XUMAO
- MFR.Part #
- MURF2040CT
- JLCPCB Part #
- C49326497
- Package
- TO-220F
- Description
- -55℃~+150℃ 1.3V@10A 20A 35ns 400V 5uA TO-220F Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 918
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 918
In-stock Item Pricing
Qty Unit Price
1+
$0.4208
10+
$0.3341
50+
$0.2972
100+
$0.2490
500+
$0.2297
1000+
$0.2169
Related Products
Welcome back, may I help you?