
* Images are for reference only
XT70F64B64ALGIGA
Extended
- Manufacturer
- XTX
- MFR.Part #
- XT70F64B64ALGIGA
- JLCPCB Part #
- C1884608
- Package
- LGA-16(5x6)
- Description
- -40℃~+85℃ 100,000 cycles 108MHz 12mA 2.7V~3.6V 20 Years 64Mbit SPI LGA-16(5x6) Memory - Serial MCP (Multi Chip Package) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 455
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1596
10+
$0.9524
30+
$0.8384
100+
$0.7083
455+
$0.6505
910+
$0.6248
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?