
* Images are for reference only
XT25W04DSOIGU
Extended
- Manufacturer
- XTX
- MFR.Part #
- XT25W04DSOIGU
- JLCPCB Part #
- C1884604
- Package
- SOP-8
- Description
- -40℃~+85℃ 1.65V~3.6V 1.6ms 100,000 cycles 20 Years 4Mbit 5uA 96MHz SPI SOP-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3216
50+
$0.2528
150+
$0.2234
500+
$0.1717
2500+
$0.1553
5000+
$0.1455
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?